
Female, straight, wire-to-wire connector for power applications, featuring tin-plated bronze contacts with a 19A current rating and 600V voltage rating. Designed for discrete wire with a maximum gauge of 10AWG and minimum of 12AWG, utilizing crimp termination. Operating temperature range spans from -67°C to 221°C, with UL and VDE approvals. This unshielded component is RoHS compliant and packaged in bags of 1000.
Sign in to ask questions about the TE Connectivity 640310-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640310-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640310-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
