
Female power connector for wire-to-wire applications, featuring a straight, unshielded orientation and crimp termination. Rated for 600V AC and 19A, this component accommodates 10-12 AWG discrete wire. Constructed with bronze contacts plated in nickel and gold, it operates within a temperature range of -67°C to 221°C. UL and VDE tested, this RoHS compliant connector is supplied in bags of 1000.
TE Connectivity 640310-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640310-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
