
Female, straight orientation, crimp termination power connector for wire-to-wire applications. Features a 19A current rating, 600V voltage rating, and operates within a -55°C to 125°C temperature range. Designed for discrete wire with a gauge range of 24-18 AWG and an insulation diameter of 2.54mm. Constructed with brass contacts plated with nickel and gold, over a nickel underplate. This assembly tool component is UL and VDE tested, RoHS and ELV compliant, and lead-free.
TE Connectivity 640347-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640347-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
