
7-position, 1-row male pin header for wire-to-board applications. Features a 0.156-inch pitch and 7A contact current rating with tin-plated copper alloy contacts. Through-hole mounting with a straight orientation and 600V AC voltage rating. Housing is white, made of glass-filled nylon, and rated UL94 V-0 for flammability. This RoHS compliant component operates within a temperature range of -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 640388-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640388-7 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.79mm |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3.18mm |
| Length | 27.74mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640388-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.