
Signal and power contact pin for wire-to-wire connector systems. Features a male gender, straight orientation, and crimp termination for discrete wire. Rated for 7A current and 250V voltage, with a contact current rating of 9A. Designed for 24-30AWG wire with a maximum insulation diameter of 1.52mm. Constructed from brass with tin plating, operating between -67°C and 221°C.
TE Connectivity 640391-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 16.89mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Series | Commercial .062" Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640391-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.