
Signal and power contact for wire-to-wire applications, featuring a straight, cable mount design with a 3.96mm pitch. This male, crimp termination contact supports discrete wire gauges from 24 to 30AWG, with a maximum insulation diameter of 1.52mm. Constructed from brass with tin plating, it offers a contact current rating of 9A and a voltage rating of 250V. Operating within a temperature range of -67°C to 221°C, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 640392-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 2.67mm |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .062 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640392-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.