
Female signal contact for wire-to-wire applications, designed for discrete wire with a 24-30 AWG range. Features a straight, unshielded, crimp termination with a 9A current rating. Constructed from bronze with tin plating, this contact operates within a temperature range of -67°C to 221°C and has an insulation diameter of 1.52mm. Compliant with ELV and lead-free standards, it is supplied in tape and reel packaging.
TE Connectivity 640392-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial .062 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640392-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
