
TE Connectivity 640416-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.142inch |
| Lead Free | Not Applicable |
| Length | 1.015inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640416-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.