
Hook tongue terminal for 14-18 AWG discrete wire, featuring a brass body with tin plating. This male, straight orientation terminal offers insulated wire support and a free-hanging mount. With a 1.015-inch length and 0.142-inch insulation diameter, it boasts a 25.78mm tab and a tin contact plating. UL94 V-0 flammability rating and RoHS/ELV compliance ensure suitability for various applications.
TE Connectivity 640416-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Plating | Tin |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.142inch |
| Lead Free | Lead Free |
| Length | 1.015inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640416-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.