
6-position wire-to-board header with a 3.96mm pitch, designed for straight, top-entry, thru-hole mounting. Features a male contact gender with tin over nickel plating for reliable termination. Operates across a wide temperature range of -55°C to 105°C, with a dielectric withstanding voltage of 2200VAC. The glass-filled polyester insulator ensures durability and a UL 94V-0 flammability rating. Rated for commercial reliability with a signal current of 7A.
TE Connectivity 640445-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 7 |
| Dielectric Withstanding Voltage | 2200VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 640445-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.