
This 8-position male header from TE Connectivity features a commercial reliability rating and a glass filled polyester insulator. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The header is designed for solder termination and has a rated current of 7 amps. It meets the UL flammability code 94V-0 and has a dielectric withstanding voltage of 2200VAC.
TE Connectivity 640445-8 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 7 |
| Dielectric Withstanding Voltage | 2200VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 640445-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.