
Wire-to-Board Header, 4 Position, 2.54mm Pitch, Straight Solder Termination, Male Gender. Features a 5A contact current rating, copper alloy contacts with tin plating, and a 250V voltage rating. Designed for through-hole mounting with a vertical PCB mounting orientation. Compliant with RoHS and REACH SVHC standards, and rated UL94 V-0 for flammability. Operating temperature range from -67°C to 221°C.
TE Connectivity 640456-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Color | Natural, Beige, White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.49mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Current Rating | 5A |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 12.7mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.14inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.01411oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640456-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
