
Power connector with 5 positions and 5 circuits, designed for wire-to-board applications. Features a 6.35mm lead pitch and straight, through-hole mounting for PCB integration. Offers a 19A current rating and 600V AC/DC voltage rating, with male pin contacts made of bronze and plated with tin. Constructed from UL94 V-2 rated nylon, this connector operates within a temperature range of -40°C to 221°C and boasts 50 mating cycles.
TE Connectivity 640466-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural, Beige, Clear |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Lead Pitch | 6.35mm |
| Length | 33.02mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Cycles | 50 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 13.97mm |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640466-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
