This 5-position female socket is made of copper alloy with a tin and lead plating. It has a red housing and is non-compliant with ELV regulations. The socket is available on a tape and reel in quantities of 7200 and has a pitch of 0.1 inch. It is not lead-free and has a flammability rating of UL94 V-2.
TE Connectivity 640468-5 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640468-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.