Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity 640469-5 technical specifications.
| Contact Plating | Tin, Lead |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.