The 640480-2 is a 2-position female socket connector with 2 contacts and a 24AWG wire. It features a free hanging mount and is part of the MTA-156 series. The connector has a pitch of 0.156inch and is packaged in tape and reel quantities of 1900. It is not radiation hardened and has a tin, lead contact plating.
Sign in to ask questions about the TE Connectivity 640480-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640480-2 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | MTA-156 |
| Termination | IDT |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640480-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.