
2-position, 1-row wire-to-board connector assembly with male pin contacts. Features a 9A current rating, 250V voltage rating, and tin-plated bronze contacts. This straight, through-hole mounted connector has a 0.1649-inch pitch and a red nylon housing. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 640497-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 8.38mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Height | 13.46mm |
| Housing Color | Red |
| IEC Conformance | No |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 11.56mm |
| Manufacturer Series | 640497 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mixed Contacts | No |
| Mount | Through Hole, PCB, Board |
| Number of Circuits | 2 |
| Number of Columns | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1649inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Shell Material | Nylon |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 19.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
