
2-position, 1-row male pin header for wire-to-board applications. Features a 0.1649-inch pitch, 9A current rating, and 250V voltage rating. Constructed with gold-plated bronze contacts and a red housing, this straight, through-hole mounted component operates within a -55°C to 105°C temperature range. It is UL94 V-0 flammability rated and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640497-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640497-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 8.38mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.46mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 11.56mm |
| Material | Bronze |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Columns | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1649inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 19.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640497-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
