
9-position, 3-row male header assembly for wire-to-board applications. Features a 4.2mm pitch and 16.76mm depth, with a 9A contact current rating. Constructed with bronze and copper alloy contacts plated in tin and lead, housed in red nylon. Designed for through-hole PCB mounting with a straight orientation and solder termination. Operates within a -55°C to 105°C temperature range and rated for 250V AC.
TE Connectivity 640501-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 16.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.46mm |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Material | Bronze |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB, Cable |
| Number of Circuits | 9 |
| Number of Columns | 3 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 15.75mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.