
20-contact male combination line connector with solder termination. Features gold, tin, lead, matte plating on bronze contacts, a 9A current rating, and a 600V voltage rating. This straight, shrouded rectangular connector has a 4.19mm pitch and 4.19mm row spacing, with a through-hole mount orientation. Approvals include UL and CSA, with a flammability rating of UL94 V-0.
TE Connectivity 640504-2 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 25.14mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.5mm |
| Housing Color | Red |
| Lead Free | Contains Lead |
| Length | 24.13mm |
| Material | Bronze |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Columns | 4 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.19mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | MR (Miniature Rectangular) |
| Shape | Rectangular |
| Shrouded | Yes (With) |
| Tail Length | 3.81mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 19.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
