
The 3-position connector tool is made from thermoplastic with a natural color and features a CuSn contact material. It has a depth of 9.14mm and a length of 7.62mm, with a pitch of 2.54mm. The tool is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in bulk packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640550-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | Natural |
| Contact Material | CuSn |
| Depth | 9.14mm |
| Flammability Rating | UL94 V-0 |
| Length | 7.62mm |
| Material | Thermoplastic |
| Number of Positions | 3 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640550-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.