
Checking distributor stock and pricing after the page loads.
TE Connectivity 640551-2 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Contact Material | CuSn |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | Polyester |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
No datasheet is available for this part.
