
This MTA-156 connector tool features a 3-position design with a 0.156inch pitch, suitable for use with connectors of the same series. The tool is constructed from polyester with a natural color and copper-tin contact material. It measures 11.18mm in depth and 8.51mm in height, with a length of 11.89mm. The tool is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640551-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | Natural |
| Contact Material | CuSn |
| Depth | 11.18mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.51mm |
| Length | 11.89mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640551-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
