
This 4-position connector tool is made from polyester with a natural color and features copper-tin contacts. It has a depth of 11.18mm and a length of 15.85mm, with a package quantity of 2000 units per bulk packaging. The tool is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is not radiation hardened and the Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640551-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | Natural |
| Contact Material | CuSn |
| Depth | 11.18mm |
| Flammability Rating | UL94 V-0 |
| Length | 15.85mm |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640551-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.