
This 5-position connector tool is made from polyester with a natural color and copper-tin contact material. It has a depth of 11.18mm and a length of 19.81mm, with a pitch of 0.156inch. The tool is lead free and compliant with ELV and RoHS regulations, with a flammability rating of UL94 V-0. It is packaged in bulk quantities of 1000 units.
TE Connectivity 640551-5 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Contact Material | CuSn |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Material | Polyester |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640551-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.