
This 7-position MTA-156 connector is manufactured by TE Connectivity and features a body made of polyester. It has a natural color and measures 11.18mm in depth and 27.74mm in length. The connector is compliant with ELV regulations and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is packaged in bulk quantities of 1000 pieces.
TE Connectivity 640551-7 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 11.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 27.74mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640551-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.