
The MTA-156 8-position connector tool is a polyester-based component with a natural color. It measures 31.7mm in length, 8.51mm in height, and 11.18mm in depth. The tool is compliant with ROHS regulations and is packaged in bulk quantities of 1000. It has a flammability rating of UL94 V-0 and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640551-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | Natural |
| Depth | 11.18mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.51mm |
| Length | 31.7mm |
| Material | Polyester |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640551-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.