
Male, straight, wire-to-wire connector tool for discrete wire applications. Features a 9A current rating, 250V voltage rating, and tin-plated bronze contacts suitable for 26-24 AWG wire. Operating temperature range is -67°C to 221°C. This crimp termination tool is designed for power circuit applications within the MR series.
TE Connectivity 640579-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.29mm |
| Gender | Male |
| Height | 2.31mm |
| Insulation Diameter | 0.05inch |
| Length | 20mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 0.165inch |
| Plating Thickness | 0.38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640579-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
