
Male, straight, wire-to-wire connector tool for power applications. Features gold-plated bronze contacts with a 9A current rating and 250V voltage rating. Designed for discrete wire with a 26-24 AWG range and 0.05-inch insulation diameter. Operates within a temperature range of -67°C to 221°C. RoHS compliant and lead-free.
TE Connectivity 640579-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.29mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.31mm |
| Insulation Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640579-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.