
Eight-position, straight, cable mount wire housing connector for wire-to-wire applications. Features a 6.35mm pitch, 19A current rating, and 600V voltage rating. Constructed from white polyamide with tin-plated male contacts. Rated UL94 V-0 for flammability and compliant with RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640582-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640582-1 technical specifications.
| Approvals | CSA |
| Body/Shell Style | PLUG |
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| IEC Conformance | No |
| Length | 52.07mm |
| Manufacturer Series | 640582 |
| Material | Nylon |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 221°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| MIL Conformance | No |
| Min Operating Temperature | -67°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 14.73mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640582-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
