
8-position, right-angle power connector with a 6.35mm pitch. Features male pin contacts made of gold-plated bronze, rated for 19A current and 600V AC voltage. Designed for through-hole mounting with a white housing and a maximum operating temperature of 85°C. Includes mating retention and PCB mount alignment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640584-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 17.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 69.72mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640584-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
