7-position, 2.54mm pitch right-angle IDC cable mount header/receptacle with female socket contacts. Features copper alloy contacts with tin/lead plating, a 5A current rating, and a 250V AC voltage rating. Operates within a temperature range of -55°C to 105°C and has a UL94 V-2 flammability rating. Designed for discrete or ribbon wire/cable up to 22AWG, with a red housing color.
Sign in to ask questions about the TE Connectivity 640620-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640620-7 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.75mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640620-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.