
Connector Accessories Long Nose Keying Plug Nylon 6/6 Natural Loose Piece
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640630-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640630-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 17.04mm |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640630-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.