
The MTA-156 7-Pin connector is a lead-free, polyester body connector with a flammability rating of UL94 V-0. It has a 0.156inch pitch and is available in a bulk packaging quantity of 1000 pieces. The connector is compliant with RoHS and is not radiation hardened. It measures 27.74mm in length and 12.07mm in depth, with 7 contacts and positions.
Checking distributor stock and pricing after the page loads.
TE Connectivity 640643-7 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 12.07mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 27.74mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |