Female signal contact for crimp termination, designed for discrete wire with a 18-24AWG range. Features brass construction with tin, lead, bright plating and a nickel underplate. Offers a 6.5A current rating and a straight, unshielded orientation. Operates within a temperature range of -67°C to 221°C, with a 3.56mm depth and 0.11-inch insulation diameter.
TE Connectivity 640706-1 technical specifications.
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Depth | 3.56mm |
| Gender | Female |
| Insulation Diameter | 0.11inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640706-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.