Female power socket connector for discrete wire, featuring a straight, unshielded, standard contact style with tin plating over brass for 6.5A current rating. Designed for 18-24AWG wire, it offers a 250V AC maximum voltage rating and operates within a -67°C to 221°C temperature range. This cable-mount component has a 3.56mm depth and 0.11-inch insulation diameter, supplied in a bag of 1000 units.
TE Connectivity 640706-2 technical specifications.
| Contact Current Rating | 6.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Power |
| Depth | 3.56mm |
| Gender | Female |
| Insulation Diameter | 0.11inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.33um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.11inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
