
The Universal MATE-N-LOK II is a 6-position, 2-row female connector with a 6.35mm pitch. It is designed for use in a variety of applications and is available in a package quantity of 200. The connector has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in a bag. The connector is not radiation hardened and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640715-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640715-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Depth | 33.02mm |
| Length | 26.16mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Ways | 6 |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640715-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.