
Connector Accessories Clip Straight T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640750-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640750-1 technical specifications.
| Body Material | Stainless Steel |
| Depth | 59.18mm |
| ELV | Compliant |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 33.27mm |
| Material | Stainless Steel |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640750-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
