
5-position, 1-row wire-to-board power connector with straight, through-hole mounting. Features male pin contacts made of bronze with tin plating, rated for 12A contact current and 19A overall current. Operates within a temperature range of -40°C to 221°C and supports up to 600V AC/DC. Housing is natural colored nylon with a beige insulator, and the component boasts UL94 V-0 flammability rating.
TE Connectivity 640900-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | Natural |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 6.35mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640900-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.