
Power socket connector for wire-to-board applications, featuring 5 positions and 5 circuits with a 6.35mm pitch. This straight, through-hole mounted receptacle offers a 19A current rating and 600V voltage rating, with tin-plated bronze contacts. Constructed from UL94 V-0 rated nylon, it operates within a -40°C to 221°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 640901-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640901-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige, White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.73mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Board |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 6.35mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640901-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
