
5-position, 1-port, straight, shrouded header and receptacle connector with a 6.35mm pitch. Features female socket contacts made of gold-plated bronze, rated for 19A and 600V AC. Through-hole mounting with a straight orientation, housing color is white. Operating temperature range is -55°C to 85°C.
Sign in to ask questions about the TE Connectivity 640901-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640901-2 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.45mm |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.73mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mating Retention | Yes (With) |
| Max Current Rating | 19A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640901-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
