
PIDG quick disconnect terminal, a female receptacle with a straight orientation, designed for 14-16 AWG wire. Features a brass body with tin plating, housing a nylon insulation in blue. Accepts a 6.35mm mating tab width and operates at a 300V AC voltage rating. This insulated terminal offers a wire support and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 640905-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 640905-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Tin, Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Jacket Material | Polyamide |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Size | 0.032inch |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640905-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
