
Female receptacle terminal for 10-12 AWG wire, featuring a brass body with tin plating and a yellow nylon insulation. This straight, free-hanging terminal has a mating tab width of 6.35mm and a voltage rating of 300V AC. Constructed with brass, tin, and copper contact materials, it offers insulated wire support and a tin finish.
TE Connectivity 640907-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass, Tin, Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.75mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640907-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
