
Female receptacle terminal for wire termination, featuring a straight, free-hanging orientation. Constructed with brass body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Designed for 10-12 AWG wire gauges, with an insulation diameter of 0.25 inches and a mating tab width of 6.35mm. Offers a voltage rating of 300V and is insulated with yellow nylon for electrical safety. Packaged on tape and reel for efficient assembly.
TE Connectivity 640907-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.75mm |
| Manufacturer Series | 640907 |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640907-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
