
Female receptacle terminal for 18-22 AWG wire, featuring a straight, free-hanging orientation. Constructed with brass body and contact material, both plated with tin for enhanced conductivity. Nylon insulation provides electrical isolation up to 300V, with a maximum insulation diameter of 3.43mm. Designed for mating with a 5.21mm tab width, this component offers insulated wire support and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640909-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640909-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
