
Female quick disconnect terminal featuring a brass body with tin plating, designed for 18-22 AWG wire. This insulated terminal, with a red nylon insulation, offers a straight orientation and a mating tab width of 5.21mm. It is RoHS compliant and supplied on tape and reel for efficient assembly.
TE Connectivity 640909-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Manufacturer Series | 640909 |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG FASTON |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640909-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.