
Female receptacle terminal for 14-16 AWG wire, featuring a brass body with tin plating. This insulated terminal offers a 300V voltage rating and a straight, free-hanging orientation. The nylon insulation supports wire diameters up to 4.32mm, with a mating tab width of 5.21mm. Packaged as 1000 loose pieces, this component is RoHS and ELV compliant.
TE Connectivity 640913-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Manufacturer Series | 640913 |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Size | 0.02inch |
| Terminal Gender | Female |
| Termination | Receptacle |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640913-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
