
Female quick disconnect terminal for 14-16 AWG wire, featuring a brass body with tin plating and a blue nylon insulation. This receptacle terminal offers a 300V AC rating and a mating tab width of 4.75mm. Designed for free-hanging mounting, it comes on a tape and reel for efficient application.
TE Connectivity 640919-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.84mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Length | 20.356mm |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640919-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.