
Female receptacle terminal for 18-22 AWG wire, featuring a straight, free-hanging orientation. Constructed with brass body and contact material, both plated with tin. Nylon insulation in red provides a 3.43mm insulation diameter and supports insulated wire. Rated for 300V, this component has a mating tab width of 0.11 inches and a length of 20.356mm.
TE Connectivity 640921-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.016inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640921-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.