
Female quick disconnect terminal, designed for 14-16 AWG wire, features a brass body with tin plating and a nylon insulation in blue. This straight, free-hanging receptacle offers a 300V AC voltage rating and a mating tab width of 0.11 inches. The insulated wire support ensures secure connections, with a total length of 20.356mm and a depth of 4.06mm. Packaged on tape and reel, this RoHS compliant component is supplied in quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640929-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.06mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640929-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.